Eaton BP/HHH-RP technical specifications.
| Current Rating | 30A |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Series | HHH |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BP/HHH-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.