Eaton BP/HHM technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Series | HHM |
| Voltage Rating | 32V |
| Weight | 1.12oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/HHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.