Eaton BP/HMK-RP technical specifications.
| Current Rating | 30A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.75mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Series | HMK |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BP/HMK-RP to view detailed technical specifications.
No datasheet is available for this part.