Eaton BP/HRK technical specifications.
| Current Rating | 15A |
| Fuse Size | 1/4" x 7/8" ~ 1 1/4" (6.35mm x 22.2mm ~ 31.8mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Radiation Hardening | No |
| Series | HRK |
| Termination | Wire Leads |
| Voltage | 32V |
| Weight | 1.312oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/HRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.