Eaton BP/HRK-RP technical specifications.
| Current Rating | 15A |
| Fuse Size | 1/4" Dia x 7/8" to 1-1/4" L (6.35mm x .88mm to 1.25mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Series | HRK |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BP/HRK-RP to view detailed technical specifications.
No datasheet is available for this part.