Eaton BP/JB3816-2 technical specifications.
| Color | Black |
| Mount | Screw |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Radiation Hardening | No |
| Termination | Stud |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/JB3816-2 to view detailed technical specifications.
No datasheet is available for this part.