
Eaton BP/MAS-3X5 technical specifications.
| Length | 0.197inch |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| Type | Electrical |
| Weight | 0.608oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/MAS-3X5 to view detailed technical specifications.
No datasheet is available for this part.
