Eaton BP/MAX-20ID technical specifications.
| Color | Yellow, Grey |
| Current Rating | 20A |
| Height | 21.59mm |
| Length | 21.6mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | MAX |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 8.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BP/MAX-20ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.