
Eaton BP/MDL-1 technical specifications.
| Current Rating | 1A |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/MDL-1 to view detailed technical specifications.
No datasheet is available for this part.
