Eaton BP/MDL-15 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 15A |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 32V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BP/MDL-15 to view detailed technical specifications.
No datasheet is available for this part.