Eaton BP/MDL-5 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 5A |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BP/MDL-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.