The BP/MDL-8 fuse from Eaton features a nickel-plated clip termination and a maximum voltage rating of 250V AC. With a current rating of 8A, this fuse is suitable for general purpose applications. The fuse is available in bulk packaging with a package quantity of 5. It measures 6.35mm in diameter and 1.25 inches in length, and weighs approximately 0.098767 ounces.
Eaton BP/MDL-8 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 8A |
| Diameter | 6.35mm |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BP/MDL-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.