Eaton BP/NON-50 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 50A |
| Length | 3inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NON |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 3.776oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BP/NON-50 to view detailed technical specifications.
No datasheet is available for this part.