Eaton BP/NON-70 technical specifications.
| Current Rating | 70A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/NON-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.