Eaton BP/PON60 technical specifications.
| Approvals | CSA |
| Current Rating | 60A |
| Length | 3inch |
| Mount | Holder |
| Series | PON |
| Type | Electrical |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/PON60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.