Eaton BP/SFE-6 technical specifications.
| Current Rating | 6A |
| Max Voltage Rating (DC) | 32V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/SFE-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.