Eaton BP/SOU technical specifications.
| Current Rating | 15A |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Blister Card |
| Series | SOU |
| Voltage Rating | 125V |
| Weight | 6.304oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BP/SOU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.