
Eaton BP/SRA technical specifications.
| Current Rating | 16A |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel, Snap in, Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/SRA to view detailed technical specifications.
No datasheet is available for this part.
