Eaton BP/SRU technical specifications.
| Current Rating | 15A |
| Mount | Box |
| Package Quantity | 3 |
| Packaging | Blister Card |
| Series | SRU |
| Voltage Rating | 125V |
| Weight | 7.376oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BP/SRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.