Eaton BP/SSU technical specifications.
| Current Rating | 15A |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Blister Card |
| Series | SSU |
| Voltage Rating | 125V |
| Weight | 6.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BP/SSU to view detailed technical specifications.
No datasheet is available for this part.