Eaton BP/T-12 technical specifications.
| Approvals | UL |
| Current Rating | 12A |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Termination | Stud |
| Type | Electrical |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 0.8oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BP/T-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.