
Eaton BPH500YPV technical specifications.
| Package/Case | Module |
| Depth | 54mm |
| Height | 43.5mm |
| Length | 90mm |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BPH500YPV to view detailed technical specifications.
No datasheet is available for this part.