Eaton BSPG1255NPE technical specifications.
| Depth | 72mm |
| Fail Short | No |
| Height | 90mm |
| Length | 18mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BPS |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BSPG1255NPE to view detailed technical specifications.
No datasheet is available for this part.