Eaton BSPH2275TT technical specifications.
| Depth | 72mm |
| Height | 90mm |
| Length | 36mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BSPH2275TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
