Eaton C08G1 technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Diameter | 22mm |
| Length | 1.24inch |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Eaton C08G1 to view detailed technical specifications.
No datasheet is available for this part.