
This 400V ceramic fuse holder features a current rating of 10A and a maximum power dissipation of 1.65W. It has a diameter of 8mm and a length of 1.24 inches. The holder is made of ceramic material with silver-plated contacts. It is available in a bulk packaging with 10 units per package.
Eaton C08G10 technical specifications.
| Body Material | Ceramic |
| Body Plating | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Diameter | 8mm |
| Fuse Current | 10A |
| Length | 1.24inch |
| Max Power Dissipation | 1.65W |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C08G |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C08G10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.