Eaton C08G25 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| Diameter | 8mm |
| Length | 1.24inch |
| Mount | Holder |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C08G |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 400V |
| Weight | 0.16oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C08G25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.