Eaton C08M8 technical specifications.
| Contact Plating | Silver |
| Current | 8A |
| Current Rating | 8A |
| Diameter | 8mm |
| Length | 1.24inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C08M |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 400V |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C08M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.