Pushbutton Switch, SPST, Momentary, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | C100 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.35 |
| REACH | Compliant |
| Military Spec | False |