Eaton C10G10 technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Contact Plating | Silver |
| Current Rating | 10A |
| Diameter | 10mm |
| Fuse Current | 10A |
| Fuse Size | 10 x 38mm |
| Length | 38mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C10G |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 0.048oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C10G10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
