Eaton C14G25 technical specifications.
| Contact Plating | Silver |
| Current | 25A |
| Current Rating | 25A |
| Diameter | 14mm |
| Fuse Current | 25A |
| Length | 2.008inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C14G |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 0.72oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C14G25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.