Eaton C14M45 technical specifications.
| Current | 45A |
| Current Rating | 45A |
| Diameter | 14mm |
| Length | 2.008inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | C14M |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| Weight | 0.72oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C14M45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.