Eaton C180-10A technical specifications.
| Approvals | BSI |
| Color | Black |
| Current | 10A |
| Current Rating | 10A |
| Length | 1inch |
| Mount | Holder |
| Package Quantity | 100 |
| Series | TDC180 |
| Type | Electrical |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Eaton C180-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
