Eaton C22-PVS60P-MS1-K11 technical specifications.
| Color | Red |
| Depth | 120mm |
| Head Diameter | 60mm |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C22-PVS |
| Supply Current | 4A |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C22-PVS60P-MS1-K11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.