Eaton C22G10I technical specifications.
| Contact Plating | Silver |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 22mm |
| Length | 2.283inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C22G |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C22G10I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.