Eaton C22M2S technical specifications.
| Current Rating | 2A |
| Type | Class AM |
| Voltage Rating | 690V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton C22M2S to view detailed technical specifications.
No datasheet is available for this part.