Fast-acting ceramic cartridge fuse, rated for 0.05A and 250V. Features a compact 3 x 8.4mm size, suitable for general circuit protection applications. Operates reliably across a wide temperature range from -55°C to 125°C.
Eaton C308F50MA-TR1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Eaton C308F50MA-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.