Eaton C30F technical specifications.
| Current Rating | 30A |
| Mount | DIN Rail, Panel |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SAFEloc |
| Termination | Screw |
| Voltage | 600V |
| Weight | 3.04oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C30F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.