Eaton C310FC-1-6-TR1 technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Axial |
| Current Rating | 1.6A |
| DC Cold Resistance | 34.5mR |
| Length | 0.394inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | C310FC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton C310FC-1-6-TR1 to view detailed technical specifications.
No datasheet is available for this part.