Eaton C310T-2-5-R-TR1 technical specifications.
| Approvals | VDE, cURus, CQC, KTL |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Contact Plating | Copper, Tin |
| Current Rating | 2.5A |
| DC Cold Resistance | 20.35mR |
| Fuse Current | 2.5A |
| Length | 0.453inch |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C310T-2-5-R-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.