Eaton C310T-630-R-TR1 technical specifications.
| Approvals | cURus |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 630mA |
| DC Cold Resistance | 173.8mR |
| Diameter | 4mm |
| Fuse Current | 630mA |
| Length | 0.453inch |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C310T-630-R-TR1 to view detailed technical specifications.
No datasheet is available for this part.