Eaton C518-100MA-R technical specifications.
| Package/Case | 100 |
| Current Rating | 100mA |
| Diameter | 5.5mm |
| Fuse Current | 100mA |
| Lead Length | 38.1mm |
| Length | 15.2mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton C518-100MA-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.