Eaton C5268-2 technical specifications.
| Color | Black |
| Current Rating | 200A |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | C5268 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.76oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton C5268-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.