Eaton CB174B-20 technical specifications.
| Current Rating | 20A |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CB174B |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.88oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB174B-20 to view detailed technical specifications.
No datasheet is available for this part.