Eaton CB181P-80 technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 80A |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CB181P |
| Termination | Stud |
| DC Rated Voltage | 30V |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB181P-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.