Eaton CB181P-90 technical specifications.
| Current Rating | 90A |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CB181P |
| Termination | Stud |
| DC Rated Voltage | 30V |
| Weight | 3.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CB181P-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.