Eaton CB184F-35 technical specifications.
| Terminal Design | Sems Nut |
| Mounting | Flush Mount |
| Number of Terminals | 2 |
| Type | Automotive |
| Current Rating | 35A |
| Actuator Type | Manual Reset |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton CB184F-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.