Eaton CB187P-90 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 90A |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CB187P |
| Termination | Stud |
| DC Rated Voltage | 48V |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB187P-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.