Eaton CB1911-20 technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 20A |
| Length | 29.21mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | -10°C |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CB1911 |
| Termination | Blade |
| DC Rated Voltage | 14V |
| Weight | 0.688oz |
| Width | 22.61mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB1911-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.