Eaton CB1911-35 technical specifications.
| Terminal Design | Blade |
| Mounting | Socket |
| Number of Terminals | 2 |
| Type | Automotive |
| Number of Poles | 1 |
| Current Rating | 35A |
| Actuator Type | Automatic Reset |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton CB1911-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.